This 32-terminal dual-port SRAM from Renesas features a commercial temperature grade and a maximum access time of 70ns. It operates within a supply voltage range of 2.7V to 3.6V and has a maximum supply current of 25uA. The device is packaged in a SOP, TSOP32, or .46 variant, accommodating various mounting options. The SRAM is designed for standard applications, with a memory capacity of 524288 words and a code capacity of 512000 words.
Renesas R1LV0408DSB-7LR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas R1LV0408DSB-7LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.