
Industrial temperature grade CMOS SRAM IC with 8388608 bit density, organized as 512K x 16. Features a maximum access time of 70ns and operates from a 2.4V to 2.7V supply. This parallel SRAM is housed in a 48-pin TSOP1 package with a 0.5mm terminal pitch, suitable for surface mounting. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas R1LV0816ASA-5SI#B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 70ns |
| Alternate Memory Width | 8 |
| Density | 8388608b |
| Height - Seated (Max) | 1.2mm |
| JESD-30 Code | R-PDSO-G48 |
| Length | 18.4mm |
| Max Operating Temperature | 85°C |
| Memory Type | SRAM, |
| Memory Width | 16 |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Number of Functions | 1 |
| Number of Words | 524288 |
| Number of Words Code | 512K |
| Organization | 512KX16 |
| Package Body Material | Plastic |
| Package Code | TSOP1 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILEMeter |
| Parallel/Serial | PARALLEL |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 2.7V |
| Supply Voltage-Min (Vsup) | 2.4V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | DUAL |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R1LV0816ASA-5SI#B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
