
Asynchronous SRAM chip, 8M bit density, offering 1M/512K words with 8/16 bit data bus width. Features a maximum access time of 70 ns and operates from a 3V supply voltage (2.4V to 3.6V range). Packaged in a 48-pin TSOP-I (Thin Small Outline Package Type I) with gull-wing leads for surface mounting. Designed for operation across a temperature range of -40°C to 85°C.
Renesas R1LV0816ASA-7SI technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-I |
| Package Description | Thin Small Outline Package (Type I) |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 8Mbit |
| Address Bus Width | 20/19bit |
| Maximum Access Time | 70ns |
| Timing Type | Asynchronous |
| Density in Bits | 8388608bit |
| Maximum Operating Current | 35mA |
| Typical Operating Supply Voltage | 3V |
| Number of Bits per Word | 8/16bit |
| Number of Ports | 1 |
| Number of Words | 1M/512K |
| Min Operating Supply Voltage | 2.4V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas R1LV0816ASA-7SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.