
Asynchronous SRAM chip, 8M-bit density, organized as 512K words by 16 bits. Features a maximum access time of 70 ns and operates from a 3V supply voltage (2.4V to 3.6V range). Housed in a 44-pin TSOP-II package with gull-wing leads for surface mounting. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas R1LV0816ASB-7SI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-II |
| Package Description | Thin Small Outline Package (Type II) |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 18.41(Max) |
| Package Width (mm) | 10.16(Max) |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-024AC |
| Density | 8Mbit |
| Address Bus Width | 19bit |
| Maximum Access Time | 70ns |
| Timing Type | Asynchronous |
| Density in Bits | 8388608bit |
| Maximum Operating Current | 35mA |
| Typical Operating Supply Voltage | 3V |
| Number of Bits per Word | 16bit |
| Number of Ports | 1 |
| Number of Words | 512K |
| Min Operating Supply Voltage | 2.4V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas R1LV0816ASB-7SI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.