The R1LV1616HSA-5SI is a 48-pin industrial-grade SRAM IC from Renesas, featuring 1048576 words of memory with a maximum access time of 55ns. It operates within a supply voltage range of 2.7V to 3.6V and a maximum supply current of 0.05A. The device is packaged in a TSOP1, TSSOP48 package with dimensions of 0.8mm x 20mm. It is designed for industrial applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Renesas R1LV1616HSA-5SI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.05 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000008 |
| Access Time-Max | 55 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R1LV1616HSA-5SI to view detailed technical specifications.
No datasheet is available for this part.