This 48-pin commercial temperature BGA SRAM IC operates from 0 to 70 degrees Celsius. It features a supply voltage range of 2.7 to 3.6 volts and a maximum supply current of 40 microamps. The device has a maximum access time of 70 nanoseconds and a standby current of 6 nanomicroamps. It is available in a 6x8mm BGA48 package.
Renesas R1LV1616RBG-7SR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B48 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.04 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000006 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R1LV1616RBG-7SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.