Synchronous SRAM chip, 36M-bit density, featuring a 1M x 36 configuration with a 19-bit address bus. Operates at a maximum clock rate of 303 MHz with QDR data rate architecture and dual ports. Housed in a 165-pin Fine Pitch Ball Grid Array (FBGA) package, measuring 17mm x 15mm x 1.08mm with a 1mm pin pitch, designed for surface mounting. Supply voltage ranges from 1.7V to 1.9V, with a typical of 1.8V, and operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas R1Q2A3636BBG-33R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 165 |
| PCB | 165 |
| Package Length (mm) | 17 |
| Package Width (mm) | 15 |
| Package Height (mm) | 1.08 |
| Seated Plane Height (mm) | 1.4 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 36Mbit |
| Address Bus Width | 19bit |
| Timing Type | Synchronous |
| Maximum Clock Rate | 303MHz |
| Data Rate Architecture | QDR |
| Density in Bits | 37748736bit |
| Maximum Operating Current | 700mA |
| Typical Operating Supply Voltage | 1.8V |
| Number of Bits per Word | 36bit |
| Number of Ports | 2 |
| Number of Words | 1M |
| Min Operating Supply Voltage | 1.7V |
| Max Operating Supply Voltage | 1.9V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas R1Q2A3636BBG-33R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.