The R1QDA7218ABG-19IB0 is an industrial-grade SRAM IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of R-PBGA-B165 and a pin count of 165. The IC has a maximum supply current of 1.22 mA and a maximum standby current of 0.87 mA. It also has a maximum clock frequency of 533 MHz and an access time of 0.45 ns.
Checking distributor stock and pricing after the page loads.
Renesas R1QDA7218ABG-19IB0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Pin Count | 165 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.22 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.87 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 533 |
| I/O Type | SEPARATE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.