The R1QDA7218ABG-20IB0 is an industrial-grade SRAM IC with a maximum operating temperature of 85°C and a maximum supply current of 1.16A. It features 4194304 words of memory and 4000000 words of code memory. The IC has a separate I/O type and operates at a maximum clock frequency of 500 MHz. It is available in a 165-pin R-PBGA-B165 package with terminals positioned on the bottom. The device is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Renesas R1QDA7218ABG-20IB0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Pin Count | 165 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.16 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.83 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 500 |
| I/O Type | SEPARATE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.