72-Mbit QDR™II+ SRAM 4-word Burst
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Pin Count | 165 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1.28 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.91 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 533 |
| I/O Type | SEPARATE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |