This commercial-grade SRAM IC features 262144 words of memory, accessed in parallel mode, with a maximum access time of 12ns. It operates within a temperature range of 0°C to 70°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum supply current of 0.16mA and a maximum standby current of 0.005mA. The SRAM is packaged in a TSOP44 package, measuring 10.16mm in width and 18.41mm in length.
Renesas R1RP0416DSB-2PR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 18.41 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.16 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 12 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R1RP0416DSB-2PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.