
High-speed CMOS SRAM with 2M x 16 organization, offering a maximum access time of 70ns. This parallel interface memory features a 3-state output characteristic and operates from a 3V nominal supply voltage, with a range of 2.7V to 3.6V. The component is housed in a 52-pin TSOP package with a 0.4mm terminal pitch, suitable for surface mounting. Designed for industrial temperature ranges from -40°C to 85°C, it boasts a maximum supply current of 70mA and is RoHS compliant.
Renesas R1WV3216RSD-7SI technical specifications.
| Access Time-Max | 70ns |
| Density | 33554432b |
| Height - Seated (Max) | 1.2mm |
| I/O Type | COMMON |
| JESD-609 Code | e2 |
| Length | 10.79mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 70mA |
| Memory Type | SRAM, |
| Memory Width | 16 |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 2 |
| Number of Functions | 1 |
| Number of Words | 2097152 |
| Number of Words Code | 2M |
| Organization | 2MX16 |
| Output Characteristics | 3-STATE |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Parallel/Serial | PARALLEL |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 3/3.3V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Standby Voltage-Min | 2V |
| Supply Voltage-Max (Vsup) | 3.6V |
| Supply Voltage-Min (Vsup) | 2.7V |
| Supply Voltage-Nom (Vsup) | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Copper |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.4mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R1WV3216RSD-7SI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.