The R2A20111SPW0 is a 16-pin SOP-16 packaged DC/DC controller from Renesas. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a nominal supply voltage of 12V and can handle input voltages between 9.7V and 24V. The package dimensions are 5.5mm in width and 10.06mm in length, with a pitch of 1.27mm. The device has 16 terminals and is a single-function IC.
Renesas R2A20111SPW0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 9.7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R2A20111SPW0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.