The R2A20112DD is a 16-pin automotive DIP DC/DC controller from Renesas with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a pin count of 16 and a width of 7.62mm. The device is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. It can handle input voltages up to 24V and as low as 11.2V.
Renesas R2A20112DD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 11.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.