Renesas R2A20112SP#U0 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.06 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 2(Max) |
| Seated Plane Height (mm) | 2.2(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.24 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas R2A20112SP#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.