The R2A20162SA is an 8-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 2.5mA. It is packaged in a TSSOP-8 package with dimensions of 3mm width and 4.4mm length. The device operates over a temperature range of -30 to 85°C. The R2A20162SA is a single-function device with 8 terminals and a dual terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |