The R2A20168SA is an 8-bit digital-to-analog converter from Renesas, operating within a temperature range of -30°C to 85°C. It features a nominal supply voltage of 5V and a maximum supply current of 1.2mA. The device is packaged in a TSSOP-16 package, measuring 4.4mm in width and 5mm in length. This D/A converter is designed for use in various applications, including data conversion and signal processing.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1.2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |