The R2A20168SP is an 8-bit digital-to-analog converter with a maximum supply current of 1.2mA and a nominal supply voltage of 5V. It is packaged in a SOP-16 package. The device operates over a temperature range of -30 to 85 degrees Celsius. The R2A20168SP is a single-function device with 16 terminals and a dual terminal position.
Renesas R2A20168SP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.5 |
| Length | 10.06 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1.2 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.