16-bit microcontroller featuring 262KB FLASH ROM and 49.15KB RAM. Operates with a maximum clock frequency of 20MHz and a supply voltage range of 4.5V to 5.5V. Offers 94 I/O lines, 16-bit external data bus, and 24-bit address bus. Includes PWM, ADC, DMA, and DAC channels. Packaged in a 120-terminal S-PQFP-G120 with a temperature grade of COMMERCIAL EXTENDED, operating from -20°C to 75°C.
Checking distributor stock and pricing after the page loads.
Renesas R4F24248NFPV technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 120 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Pin Count | 120 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 94 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 33 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.