16-bit microcontroller featuring a 20 MHz maximum clock frequency and 33 MHz maximum speed. This device offers 262144 words of FLASH ROM and 65536 bytes of RAM, with 94 I/O lines. It supports a 3.3V nominal supply voltage, operating across an industrial temperature range of -40°C to 85°C. The 120-terminal, 14mm x 14mm S-PQFP-G120 package includes PWM, ADC, DAC, and DMA channels.
Renesas R4F24249DVFPV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 14 |
| Length | 14 |
| Pin Count | 120 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 94 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 33 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.