
The R4F24268NVZFQV is a 256KB FLASH microcontroller from Renesas with 96 I/Os and an operating voltage of 3.6V. It features an external oscillator and a watchdog timer. The device is packaged in a lead-free LQFP package and is suitable for surface mount applications. The operating temperature range is from -20°C to 75°C.
Renesas R4F24268NVZFQV technical specifications.
| Package/Case | LQFP |
| Interface | I2C, IrDA, UART, USART, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, I2C |
| RAM Size | 48KB |
| Series | H8® H8S/2400 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
