
16-bit microcontroller featuring a maximum clock frequency of 33 MHz and 262,144 words of FLASH ROM. This industrial-grade component offers 65,536 bytes of RAM, 112 I/O lines, and a 24-bit address bus. It operates within a -40°C to 85°C temperature range and supports a 3.3V nominal supply voltage. The 144-terminal, 20mm x 20mm S-PQFP-G144 package includes PWM, ADC, DMA, and DAC capabilities.
Checking distributor stock and pricing after the page loads.
Renesas R4F24569DVRFQV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 112 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 33 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.