
CMOS microcontroller featuring a 20MHz maximum operating frequency and 112 I/O lines. This surface-mount device operates from a 3V to 3.6V supply voltage with a nominal 3.3V, consuming a maximum of 60mA. Packaged in a 144-pin LFQFP (S-PQFP-G144) with a 0.5mm terminal pitch, it measures 20mm x 20mm x 1.7mm. Operating temperature range is -20°C to 75°C, and it is RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
Renesas R4F24569NVFQV technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G144 |
| Length | 20mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 112 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP144,.87SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3.3V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 33RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.
