
16-bit microcontroller featuring a maximum clock frequency of 20 MHz and 16 KB of FLASH ROM. This industrial-grade component offers 2048 bytes of RAM and 16 I/O lines. It operates within a temperature range of -40°C to 85°C and supports supply voltages from 2.7V to 5.5V. The microcontroller includes PWM channels, an ADC, and DMA channels, housed in a 20-terminal R-PDSO-G20 package.
Checking distributor stock and pricing after the page loads.
Renesas R5F1006AASP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 6.1 |
| Length | 6.65 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.