16-bit microcontroller featuring 16 kB Flash memory and 2 kB RAM, operating at up to 32 MHz. This surface-mount device utilizes CMOS technology and is housed in a 20-pin SSOP package with a 0.65mm terminal pitch. It supports a supply voltage range of 2.7V to 5.5V and operates within an industrial temperature range of -40°C to 85°C, with a maximum supply current of 7mA. Includes 16 I/O lines and 9 timers/counters.
Checking distributor stock and pricing after the page loads.
Renesas R5F1006AASP#X0 technical specifications.
| Height - Seated (Max) | 1.4mm |
| JESD-30 Code | R-PDSO-G20 |
| Length | 6.65mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 16 |
| Number of Timers/Counters | 9 |
| Package Body Material | Plastic |
| Package Code | LSSOP |
| Package Equivalence Code | SSOP20,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCHMeter |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.