
16-bit RL78 CISC microcontroller featuring 64KB Flash memory. Operates with supply voltages from 2.7V to 5.5V, with a nominal 3V. Offers a maximum frequency of 20MHz and includes 16 I/O lines and 9 timers/counters. Packaged in a 20-pin LSSOP (R-PDSO-G20) with a 0.65mm terminal pitch, this surface-mount component is RoHS compliant and rated for industrial temperatures (-40°C to 85°C).
Sign in to ask questions about the Renesas R5F1006EASP#V0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F1006EASP#V0 technical specifications.
| Height - Seated (Max) | 1.4mm |
| JESD-30 Code | R-PDSO-G20 |
| Length | 6.65mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 16 |
| Number of Timers/Counters | 9 |
| Package Body Material | Plastic |
| Package Code | LSSOP |
| Package Equivalence Code | SSOP20,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCHMeter |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F1006EASP#V0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
