16-bit microcontroller featuring a 20 MHz clock frequency and 32-bit speed. This industrial-grade MCU offers 32KB of FLASH ROM and 2KB of RAM, with 20 I/O lines. Integrated peripherals include PWM channels, an ADC, and DMA channels. Housed in a 24-terminal S-PQCC-N24 package, it operates from 2.7V to 5.5V with a maximum supply current of 7mA, functioning within an -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Renesas R5F1007CANA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |