
16-bit microcontroller featuring 20 MHz max clock frequency and 26 I/O lines. This industrial-grade device operates from 2.7V to 5.5V supply voltage with a maximum supply current of 7mA. On-chip memory includes 16384 words of FLASH ROM and 2048 bytes of RAM. Capabilities extend to PWM channels, ADC, and DMA channels. Packaged in a 30-terminal R-PDSO-G30 with dimensions of 9.85mm length and 6.1mm width, it supports an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 6.1 |
| Length | 9.85 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |