
16-bit microcontroller featuring 65KB FLASH ROM and 4KB RAM. Operates with a maximum clock frequency of 20MHz and a supply voltage range of 2.7V to 5.5V. Includes 26 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 30-terminal R-PDSO-G30 with dimensions of 9.85mm length and 6.1mm width. Suitable for industrial temperature ranges from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Renesas R5F100AEASP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 6.1 |
| Length | 9.85 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |