
The R5F100BEANA#U0 is a 28-pin microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is supplied with a nominal voltage of 3V and can operate with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The microcontroller has a maximum frequency of 20MHz and is packaged in a square-shaped HVQCCN package with a terminal pitch of 0.5mm and a terminal position of quad. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Renesas R5F100BEANA#U0 technical specifications.
| Height - Seated (Max) | 0.8mm |
| JESD-30 Code | S-PQCC-N32 |
| Length | 5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 28 |
| Package Body Material | Plastic |
| Package Code | HVQCCN |
| Package Shape | Square |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILEMeter |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | No Lead |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
