
This 32-bit microcontroller features 40 I/O lines and operates on a nominal supply voltage of 3V. It is packaged in a low-profile LQFP package and is suitable for industrial temperature ranges from -40°C to 85°C. The device is RoHS compliant and has a maximum operating frequency of 20MHz.
Sign in to ask questions about the Renesas R5F100FCAFP#V0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F100FCAFP#V0 technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G44 |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 40 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F100FCAFP#V0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
