
16-bit CISC microcontroller featuring 64KB Flash memory and a maximum operating frequency of 20MHz. This surface-mount device operates from a 2.7V to 5.5V supply range, with a nominal voltage of 3V, and offers 40 I/O lines. Packaged in a 44-pin LQFP (Square, Flatpack, Low Profile) with gull wing terminals and 0.8mm pitch, it measures 10mm x 10mm x 1.6mm. Designed for industrial temperature ranges (-40°C to 85°C), this RoHS compliant component utilizes CMOS technology.
Sign in to ask questions about the Renesas R5F100FEAFP#V0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F100FEAFP#V0 technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G44 |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 40 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F100FEAFP#V0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
