16-bit FLASH microcontroller featuring a maximum clock frequency of 20 MHz and 32 MIPS performance. This industrial-grade component offers 40 I/O lines, 524,288 words of FLASH ROM, and 32,768 bytes of RAM. Operating within a temperature range of -40°C to 85°C, it supports a supply voltage from 2.7V to 5.5V with a maximum supply current of 9.5mA. Integrated peripherals include PWM channels, an ADC, and DMA channels. The device is housed in a 44-terminal QUAD S-PQFP-G44 package with dimensions of 10mm x 10mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |