
The R5F100JJAFA#V0 is a 32-bit microcontroller with 48 I/O lines, packaged in a plastic LQFP with a square shape and gull wing terminals. It operates at a supply voltage of 3V and has a temperature range of -40°C to 85°C. The device is RoHS compliant and features a CMOS technology with a speed of 32 RPM.
Sign in to ask questions about the Renesas R5F100JJAFA#V0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F100JJAFA#V0 technical specifications.
| Height - Seated (Max) | 1.7mm |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 48 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F100JJAFA#V0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
