16-bit microcontroller featuring 98KB FLASH ROM and 8KB RAM. Operates with a maximum clock frequency of 20 MHz and a supply voltage range of 2.7V to 5.5V. Offers 58 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 64-terminal S-PBGA with dimensions of 4x4mm, suitable for industrial temperature grades (-40°C to 85°C).
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |