
16-bit microcontroller featuring 98KB FLASH ROM and 8KB RAM. Operates within an industrial temperature range of -40°C to 85°C, powered by a 2.7V to 5.5V supply. Offers a maximum clock frequency of 20 MHz and 32 MHz speed, with 58 I/O lines. Includes PWM channels, ADC, and DMA channels. Housed in a 64-terminal S-PQFP-G64 package with dimensions of 10mm x 10mm.
Renesas R5F100LFAFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F100LFAFB to view detailed technical specifications.
No datasheet is available for this part.