16-bit microcontroller featuring a 20 MHz maximum clock frequency and 58 I/O lines. This industrial-grade MCU offers 524288 words of FLASH ROM and 32768 bytes of RAM. It includes PWM channels, an ADC, and DMA channels for enhanced functionality. The component operates within a temperature range of -40°C to 85°C and is housed in a 64-terminal S-PQFP-G64 package with dimensions of 12mm x 12mm. Maximum supply current is 9.5mA, with a nominal supply voltage of 3V (2.7V to 5.5V).
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |