16-bit FLASH microcontroller featuring a maximum clock frequency of 20 MHz and 8192 bytes of RAM. This industrial-grade component offers 74 I/O lines and operates within a supply voltage range of 2.7V to 5.5V, with a nominal supply voltage of 3V. It includes PWM channels, an ADC, and DMA channels, housed in an 80-terminal S-PQFP-G80 package with dimensions of 14mm x 14mm. Operating temperature ranges from -40°C to 85°C.
Renesas R5F100MFAFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 74 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.