
16-bit microcontroller featuring 196KB FLASH ROM and 16KB RAM. Operates within an industrial temperature range of -40°C to 85°C, with a maximum clock frequency of 20 MHz and a speed of 32. Offers 74 I/O lines, 80 terminals in a 12x12mm S-PQFP-G80 package, and supports PWM, ADC, and DMA functionalities. Nominal supply voltage is 3V, with a range of 2.7V to 5.5V and a maximum supply current of 8.5mA.
Renesas R5F100MHAFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 74 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 196608 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.