
Industrial-grade 16-bit microcontroller featuring a 20 MHz clock frequency and 262KB FLASH ROM with 20KB RAM. This 80-terminal device, housed in an S-PQFP-G80 package, offers 74 I/O lines and supports PWM, ADC, and DMA functionality. Operating across an industrial temperature range of -40°C to 85°C, it requires a supply voltage between 2.7V and 5.5V with a maximum supply current of 8.5mA.
Renesas R5F100MJAFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 74 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F100MJAFB to view detailed technical specifications.
No datasheet is available for this part.