16-bit industrial temperature grade microcontroller featuring a maximum clock frequency of 20 MHz and 131,072 words of FLASH ROM. This device offers 12,288 bytes of RAM, 92 I/O lines, and supports PWM channels, ADC, and DMA channels. Operating within a -40°C to 85°C temperature range, it has a supply voltage range of 2.7V to 5.5V and a maximum supply current of 8.5mA. The 100-terminal QUAD package is R-PQFP-G100, measuring 14mm x 20mm.
Checking distributor stock and pricing after the page loads.
Renesas R5F100PGAFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 92 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |