16-bit microcontroller featuring a 20 MHz maximum clock frequency and 32-bit speed. This industrial-grade MCU offers 524,288 words of FLASH ROM and 32,768 bytes of RAM. It includes 92 I/O lines, PWM channels, ADC, and DMA channels. The component is housed in a 100-terminal S-PQFP-G100 package with a maximum operating temperature of 85°C and a minimum of -40°C. Operating supply voltage ranges from 2.7V to 5.5V with a nominal 3V, and maximum supply current is 9.5mA.
Renesas R5F100PLAFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 92 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.