16-bit microcontroller featuring a maximum clock frequency of 20 MHz and 262,144 words of FLASH ROM. This industrial-grade MCU offers 20,480 bytes of RAM, 120 I/O lines, and supports PWM, ADC, and DMA functionality. Operating within an industrial temperature range of -40°C to 85°C, it utilizes a 128-terminal QUAD package with dimensions of 14mm width and 20mm length. The supply voltage range is 2.7V to 5.5V, with a nominal supply voltage of 3V and a maximum supply current of 8.5mA.
Checking distributor stock and pricing after the page loads.
Renesas R5F100SJAFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 120 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |