This 16-bit microcontroller (MCU) features 32KB of flash memory and operates at a maximum frequency of 20MHz. Designed for surface mounting, it utilizes CMOS technology and comes in a 20-pin LSSOP package with a 0.65mm terminal pitch. The device supports a supply voltage range of 2.7V to 5.5V and operates within an industrial temperature range of -40°C to 85°C. It includes 9 timers/counters and 16 I/O lines, with a maximum supply current of 7mA.
Sign in to ask questions about the Renesas R5F1016CASP#V0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F1016CASP#V0 technical specifications.
| Height - Seated (Max) | 1.4mm |
| JESD-30 Code | R-PDSO-G20 |
| Length | 6.65mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 16 |
| Number of Timers/Counters | 9 |
| Package Body Material | Plastic |
| Package Code | LSSOP |
| Package Equivalence Code | SSOP20,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCHMeter |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F1016CASP#V0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.