16-bit microcontroller featuring a maximum clock frequency of 20 MHz and 32-bit speed. This industrial-grade MCU offers 49152 words of FLASH ROM and 3072 bytes of RAM, with 21 I/O lines. Integrated peripherals include PWM channels, ADC, and DMA channels. Operating within an industrial temperature range of -40°C to 85°C, it utilizes a 25-terminal S-PBGA-N25 package with a supply voltage range of 2.7V to 5.5V.
Renesas R5F1018DDLA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-N25 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 3072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.