
The R5F101JDAFA#V0 is a 48-pin LQFP industrial CMOS microcontroller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The microcontroller is RoHS compliant and has a moisture sensitivity level of 3. It features a speed of 32RPM and a supply voltage of 3V. The package is made of plastic and has a terminal form of gull wing with a terminal pitch of 0.65mm and a terminal position of quad.
Sign in to ask questions about the Renesas R5F101JDAFA#V0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F101JDAFA#V0 technical specifications.
| Height - Seated (Max) | 1.7mm |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 48 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F101JDAFA#V0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
