16-bit FLASH microcontroller featuring 196KB ROM and 16KB RAM. Operates across an industrial temperature range of -40°C to 85°C with a maximum clock frequency of 20MHz. Offers 74 I/O lines, 8.5mA max supply current, and a 2.7V to 5.5V supply voltage range. Includes PWM channels, ADC, and DMA channels. Packaged in an 80-terminal S-PQFP-G80 format.
Checking distributor stock and pricing after the page loads.
Renesas R5F101MHAFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 74 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 196608 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |