16-bit microcontroller featuring a maximum clock frequency of 20 MHz and 24 KB of RAM. This industrial-grade component offers 393,216 words of FLASH ROM, 92 I/O lines, and supports PWM channels, ADC, and DMA channels. Operating within an industrial temperature range of -40°C to 85°C, it utilizes a 100-terminal QUAD package with dimensions of 14mm width and 20mm length. The supply voltage range is 2.7V to 5.5V, with a nominal 3V, and a maximum supply current of 9.5mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 9.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 92 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |