
16-bit microcontroller featuring a 24MHz clock speed and FLASH ROM programmability. This industrial-grade MCU offers 26 I/O lines and operates within a supply voltage range of 2.7V to 5.5V, with a nominal voltage of 5V. It includes PWM channels, an ADC, and DMA channels, housed in a 30-terminal SSOP-30 package with dimensions of 6.1mm width and 9.85mm length. Operating temperature spans from -40°C to 85°C.
Renesas R5F102A9ASP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 6.1 |
| Length | 9.85 |
| Pin Count | 30 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.