16-bit microcontroller (MCU) featuring 4KB Flash memory, operating at a maximum frequency of 24MHz. This surface-mount component utilizes CMOS technology and is housed in a 20-lead SSOP package with a 0.65mm terminal pitch. It supports a wide operating temperature range of -40°C to 85°C and operates from a supply voltage of 2.7V to 5.5V. With 18 I/O lines and a maximum supply current of 5mA, this RoHS compliant MCU is suitable for industrial applications.
Renesas R5F10367ASP#X0 technical specifications.
| JESD-30 Code | R-PDSO-G20 |
| Length | 6.5mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 18 |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Equivalence Code | SSOP20,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, SHRINK PITCHMeter |
| Power Supplies | 2.5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 24RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F10367ASP#X0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.